Parametric Equivalent

FI3D006P9 | |
|---|---|
DigiKey Part Number | BEL32029-ND |
Manufacturer | |
Manufacturer Product Number | FI3D006P9 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.190" (4.83mm) |
Series | Tensile Strength 20.4kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Ratings OFNP |
Style Multiple Fibers | Features 6 Fibers, Rip Cord |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI4D006P9A | Belden Inc. | 0 | BEL32093-ND | 1,05440 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |


