
FI3B012PB | |
|---|---|
DigiKey Part Number | BEL31860-ND |
Manufacturer | |
Manufacturer Product Number | FI3B012PB |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.416" (10.57mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Ratings OFNP |
Style Multiple Fibers | Features 12 Fibers, Rip Cord |
Type Multimode | Operating Temperature 0°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,28000 € | 4,28 € |
| Unit Price without VAT: | 4,28000 € |
|---|---|
| Unit Price with VAT: | 5,09320 € |

