
FI1M048A2 | |
|---|---|
DigiKey Part Number | 135-FI1M048A2-ND |
Manufacturer | |
Manufacturer Product Number | FI1M048A2 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.738" (18.75mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Jacket Color Orange |
Type Multimode | Bend Radius 281.18mm |
Core Diameter 62.5µm | Operating Temperature 0°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI1M024A2 | Belden Inc. | 0 | 135-FI1M024A2-ND | 9,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |


