
FFSX12LD | |
|---|---|
DigiKey Part Number | BEL17927-ND |
Manufacturer | |
Manufacturer Product Number | FFSX12LD |
Description | FX ECX STRIP OS2 12P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 12 3 FF |
Datasheet | Datasheet |
Category | Connector Type LC |
Manufacturer Belden Inc. | Number of Positions 12 |
Series | Number of Rows 3 |
Packaging Bulk | Termination Style Connector |
Part Status Active | Base Product Number |
Type Patch Panel, Fiber |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,07000 € | 102,07 € |
| 5 | 87,25000 € | 436,25 € |
| 10 | 81,55000 € | 815,50 € |
| 25 | 80,36080 € | 2.009,02 € |
| Unit Price without VAT: | 102,07000 € |
|---|---|
| Unit Price with VAT: | 121,46330 € |

