
FFSX06LD | |
|---|---|
DigiKey Part Number | BEL17911-ND |
Manufacturer | |
Manufacturer Product Number | FFSX06LD |
Description | FX ECX STRIP OS2 06P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC 6 3 FF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 3 | |
Termination Style | Connector | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,71000 € | 58,71 € |
| 5 | 50,18800 € | 250,94 € |
| 10 | 46,91000 € | 469,10 € |
| 25 | 43,15680 € | 1.078,92 € |
| Unit Price without VAT: | 58,71000 € |
|---|---|
| Unit Price with VAT: | 69,86490 € |

