
FFSD03SD | |
|---|---|
DigiKey Part Number | 135-FFSD03SD-ND |
Manufacturer | |
Manufacturer Product Number | FFSD03SD |
Description | FX DCX FRAME OS2 03P SC_DX BL_ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel SC 3 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | SC | |
Number of Positions | 3 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 € | 42,63 € |
| Unit Price without VAT: | 42,63000 € |
|---|---|
| Unit Price with VAT: | 50,72970 € |

