
FF3D06LD | |
|---|---|
DigiKey Part Number | 135-FF3D06LD-ND |
Manufacturer | |
Manufacturer Product Number | FF3D06LD |
Description | FX DCX FRAME OM3 06P LC_DX AQ_ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC 6 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,75000 € | 56,75 € |
| Unit Price without VAT: | 56,75000 € |
|---|---|
| Unit Price with VAT: | 67,53250 € |

