FDSR048R5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 4,92000 €

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 5,85000 €
Image for FDSR048R5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSR048R5

DigiKey Part Number
135-FDSR048R5-ND
Manufacturer
Manufacturer Product Number
FDSR048R5
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cladding Diameter
125µm
Manufacturer
Belden Inc.
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Jacket (Insulation) Diameter
0.400" (10.16mm)
Part Status
Active
Tensile Strength
40.8kg
Style
Multiple Fibers
Jacket Color
Black
Type
Singlemode
Bend Radius
101.6mm
Core Diameter
8.2µm
Operating Temperature
-10°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDSR048R2Belden Inc.0135-FDSR048R2-ND4,92000 €Parametric Equivalent
FDSR072R5Belden Inc.0135-FDSR072R5-ND5,85000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,93000 €4,93 €
Manufacturers Standard Package
Unit Price without VAT:4,93000 €
Unit Price with VAT:5,86670 €