Fiber Optic Cable Black Singlemode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDSL144RG

DigiKey Part Number
BEL31757-ND
Manufacturer
Manufacturer Product Number
FDSL144RG
Description
CBL FIBER OPTIC 125UM SINGLEMODE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Manufacturer
Belden Inc.
Jacket (Insulation) Diameter
0.701" (17.81mm)
Series
Tensile Strength
81.6kg
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
OFNR
Style
Multiple Fibers
Features
144 Fibers, Rip Cord
Type
Singlemode
Operating Temperature
-40°C ~ 70°C
Core Diameter
9µm
Base Product Number
Cladding Diameter
125µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
16,19000 €6,19 €
Manufacturers Standard Package
Unit Price without VAT:6,19000 €
Unit Price with VAT:7,36610 €