
FDSL012RF | |
|---|---|
DigiKey Part Number | BEL32739-ND |
Manufacturer | |
Manufacturer Product Number | FDSL012RF |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.454" (11.53mm) |
Series | Tensile Strength 81.6kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 12 Fibers, Rip Cord |
Type Singlemode | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDSL006RF | Belden Inc. | 0 | BEL31760-ND | 0,89000 € | Parametric Equivalent |
| FDSL012RG | Belden Inc. | 0 | BEL31827-ND | 1,09000 € | Parametric Equivalent |
| FDSL024RG | Belden Inc. | 0 | BEL31758-ND | 1,70000 € | Parametric Equivalent |
| FDSL036RG | Belden Inc. | 0 | BEL31828-ND | 2,02000 € | Parametric Equivalent |
| FDSL048RG | Belden Inc. | 0 | BEL31759-ND | 2,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |






