
FDSL012RD | |
|---|---|
DigiKey Part Number | BEL31333-ND |
Manufacturer | |
Manufacturer Product Number | FDSL012RD |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Series | Tensile Strength 81.6kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 12 Fibers, Rip Cord |
Type Singlemode | Operating Temperature -50°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 0,61664 € | 2.022,58 € |
| Unit Price without VAT: | 0,61664 € |
|---|---|
| Unit Price with VAT: | 0,73380 € |



