
FDSL006RC | |
|---|---|
DigiKey Part Number | 135-FDSL006RC-ND |
Manufacturer | |
Manufacturer Product Number | FDSL006RC |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Singlemode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.400" (10.16mm) |
Part Status Active | Tensile Strength 20.4kg |
Style Standard | Bend Radius 101.6mm |
Type Singlemode | Operating Temperature -50°C ~ 70°C |
Core Diameter 8.2µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

