
FDSD024P9 | |
|---|---|
DigiKey Part Number | BEL31599-ND |
Manufacturer | |
Manufacturer Product Number | FDSD024P9 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Series | Tensile Strength 40.8kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings OFNP |
Style Multiple Fibers | Features 24 Fibers, Rip Cord |
Type Singlemode | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

