
FDSD012P9Y | |
|---|---|
DigiKey Part Number | 135-FDSD012P9Y-ND |
Manufacturer | |
Manufacturer Product Number | FDSD012P9Y |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Yellow Singlemode 125µm |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Packaging Bulk | Jacket (Insulation) Diameter 0.230" (5.84mm) |
Part Status Active | Tensile Strength 34kg |
Style Standard | Jacket Color Yellow |
Type Singlemode | Bend Radius 58.42mm |
Core Diameter 8.2µm | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

