
FDSD006A9 | |
|---|---|
DigiKey Part Number | BEL31623-ND |
Manufacturer | |
Manufacturer Product Number | FDSD006A9 |
Description | CBL FIBER OPTIC 125UM SINGLEMODE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Singlemode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.440" (11.18mm) |
Series | Tensile Strength 20.4kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings OFCP |
Style Multiple Fibers | Features 6 Fibers, Armored |
Type Singlemode | Operating Temperature -40°C ~ 70°C |
Core Diameter 9µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,29670 € |

