
FD4D096LKA | |
|---|---|
DigiKey Part Number | BEL31578-ND |
Manufacturer | |
Manufacturer Product Number | FD4D096LKA |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.977" (24.82mm) |
Series | Tensile Strength 81.6kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 96 Fibers, Rip Cord |
Type Multimode | Operating Temperature -40°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,87000 € | 44,87 € |
| Unit Price without VAT: | 44,87000 € |
|---|---|
| Unit Price with VAT: | 53,39530 € |

