FD4D072FK is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Belden Inc.
In Stock: 0
Unit Price: 15,66000 €
Datasheet
Fiber Optic Cable Black Multimode 125µm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FD4D072FK

DigiKey Part Number
BEL31575-ND
Manufacturer
Manufacturer Product Number
FD4D072FK
Description
CBL FIBER OPTIC 125UM MULTIMODE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Multimode 125µm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Manufacturer
Belden Inc.
Jacket (Insulation) Diameter
1.226" (31.14mm)
Series
Tensile Strength
81.6kg
Packaging
Spool
Jacket Color
Black
Part Status
Active
Ratings
OFCR
Style
Multiple Fibers
Features
72 Fibers, Armored
Type
Multimode
Operating Temperature
-40°C ~ 70°C
Core Diameter
50µm
Base Product Number
Cladding Diameter
125µm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FD3D072FKBelden Inc.0BEL31517-ND15,66000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
121,98000 €21,98 €
Manufacturers Standard Package
Unit Price without VAT:21,98000 €
Unit Price with VAT:26,15620 €