
FD3M072P2 | |
|---|---|
DigiKey Part Number | 135-FD3M072P2-ND |
Manufacturer | |
Manufacturer Product Number | FD3M072P2 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Tensile Strength | 54.4kg | |
Attenuation - Typ | - | |
Jacket Color | Aqua | |
Bend Radius | - | |
Ratings | - | |
Features | 72 Fibers, Rip Cord | |
Operating Temperature | -20°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |

