
FD3L024RG | |
|---|---|
DigiKey Part Number | BEL31826-ND |
Manufacturer | |
Manufacturer Product Number | FD3L024RG |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.454" (11.53mm) |
Series | Tensile Strength 81.6kg |
Packaging Spool | Jacket Color Black |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 24 Fibers, Rip Cord |
Type Multimode | Operating Temperature -40°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FD3L006RF | Belden Inc. | 0 | BEL31745-ND | 2,09000 € | Parametric Equivalent |
| FD3L012RF | Belden Inc. | 0 | BEL31739-ND | 2,54000 € | Parametric Equivalent |
| FD3L012RG | Belden Inc. | 0 | BEL31738-ND | 2,54000 € | Parametric Equivalent |
| FD3L024RF | Belden Inc. | 0 | BEL31741-ND | 3,99000 € | Parametric Equivalent |
| FD3L036RG | Belden Inc. | 0 | BEL31743-ND | 4,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,74810 € |







