Parametric Equivalent

FD3D002R9 | |
|---|---|
DigiKey Part Number | BEL31493-ND |
Manufacturer | |
Manufacturer Product Number | FD3D002R9 |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Aqua Multimode 125µm |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Manufacturer Belden Inc. | Jacket (Insulation) Diameter 0.184" (4.67mm) |
Series | Tensile Strength 20.4kg |
Packaging Spool | Jacket Color Aqua |
Part Status Active | Ratings OFNR |
Style Multiple Fibers | Features 2 Fibers, Rip Cord |
Type Multimode | Operating Temperature -40°C ~ 70°C |
Core Diameter 50µm | Base Product Number |
Cladding Diameter 125µm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FI3D002R9 | Belden Inc. | 0 | BEL32016-ND | 0,39856 € | Parametric Equivalent |
| FI4D002R9A | Belden Inc. | 0 | BEL32068-ND | 0,56441 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |



