Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FD1L048LG | |
|---|---|
DigiKey Part Number | 135-FD1L048LG-ND |
Manufacturer | |
Manufacturer Product Number | FD1L048LG |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Black Multimode 125µm |
Datasheet | Datasheet |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.454" (11.53mm) |
Part Status Active | Tensile Strength 81.6kg |
Style Standard | Jacket Color Black |
Type Multimode | Bend Radius 115.32mm |
Core Diameter 62.5µm | Operating Temperature -40°C ~ 70°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TT-1LF-006-HNNN | Belden Inc. | 0 | 135-TT-1LF-006-HNNN-ND | 4,06000 € | Parametric Equivalent |
| TT-1LG-012-HNNN | Belden Inc. | 0 | 135-TT-1LG-012-HNNN-ND | 4,95000 € | Parametric Equivalent |
| TT-1LG-024-HNNN | Belden Inc. | 0 | 135-TT-1LG-024-HNNN-ND | 6,72000 € | Parametric Equivalent |
| TT-1LG-036-HNNN | Belden Inc. | 0 | 135-TT-1LG-036-HNNN-ND | 8,45000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 € | 7,98 € |
| Unit Price without VAT: | 7,98000 € |
|---|---|
| Unit Price with VAT: | 9,49620 € |





