
FD1B006LBO | |
|---|---|
DigiKey Part Number | 135-FD1B006LBO-ND |
Manufacturer | |
Manufacturer Product Number | FD1B006LBO |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Orange Multimode 125µm |
Category | Cladding Diameter 125µm |
Manufacturer Belden Inc. | Jacket (Insulation) Material Low Smoke Zero Halogen (LSZH) |
Packaging Bulk | Jacket (Insulation) Diameter 0.358" (9.09mm) |
Part Status Active | Tensile Strength 40.8kg |
Style Standard | Jacket Color Orange |
Type Multimode | Bend Radius 90.93mm |
Core Diameter 62.5µm | Operating Temperature -40°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,36000 € | 4,36 € |
| Unit Price without VAT: | 4,36000 € |
|---|---|
| Unit Price with VAT: | 5,18840 € |

