
FCSX12SBFS | |
|---|---|
DigiKey Part Number | 135-FCSX12SBFS-ND |
Manufacturer | |
Manufacturer Product Number | FCSX12SBFS |
Description | FX ECX CASS OS2 12P SPLICING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber SC 12 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | SC | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,00000 € | 106,00 € |
| Unit Price without VAT: | 106,00000 € |
|---|---|
| Unit Price with VAT: | 126,14000 € |

