
FCSX06LDMF | |
|---|---|
DigiKey Part Number | 135-FCSX06LDMF-ND |
Manufacturer | |
Manufacturer Product Number | FCSX06LDMF |
Description | FX ECX CASS OS2 06P MPO12(F) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC, MPO 6 1 - |
Category | Connector Type LC, MPO |
Manufacturer Belden Inc. | Number of Positions 6 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Modular Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,44000 € | 270,44 € |
| Unit Price without VAT: | 270,44000 € |
|---|---|
| Unit Price with VAT: | 321,82360 € |

