Image for FCSU12LDMF1B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCSU12LDMF1B

DigiKey Part Number
BEL23113-ND
Manufacturer
Manufacturer Product Number
FCSU12LDMF1B
Description
FXU CASS OS2 12P MPO12(F)
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Coupler
Convert From (Adapter End)
LC Receptacle
Convert To (Adapter End)
MPO Receptacle
Simplex/Duplex
Duplex
Mode
Singlemode OS2
Mounting Type
Panel Mount, Snap-In
Housing Material
Plastic
Ferrule Material
Zirconia, Ceramic
Features
-
Color
Blue
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Operating Temperature
-10°C ~ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1522,33000 €522,33 €
Manufacturers Standard Package
Unit Price without VAT:522,33000 €
Unit Price with VAT:621,57270 €