
FCSU12LD4F | |
|---|---|
DigiKey Part Number | 135-FCSU12LD4F-ND |
Manufacturer | |
Manufacturer Product Number | FCSU12LD4F |
Description | FXU CASS OS2 12P MPO12(F) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 12 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,80000 € | 646,80 € |
| Unit Price without VAT: | 646,80000 € |
|---|---|
| Unit Price with VAT: | 769,69200 € |

