
FCSU06SBMM | |
|---|---|
DigiKey Part Number | BEL23107-ND |
Manufacturer | |
Manufacturer Product Number | FCSU06SBMM |
Description | FXU CASS OS2 06P MPO12(M) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode OS2 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Green | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,61000 € | 249,61 € |
| Unit Price without VAT: | 249,61000 € |
|---|---|
| Unit Price with VAT: | 297,03590 € |

