
FCSH16LD4F | |
|---|---|
DigiKey Part Number | 135-FCSH16LD4F-ND |
Manufacturer | |
Manufacturer Product Number | FCSH16LD4F |
Description | FXU CASS OS2 16P MPO12(F) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 16 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 16 | |
Number of Rows | 2 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 844,35000 € | 844,35 € |
| Unit Price without VAT: | 844,35000 € |
|---|---|
| Unit Price with VAT: | 1.004,77650 € |

