
FCSF04LA4F4G | |
|---|---|
DigiKey Part Number | 135-FCSF04LA4F4G-ND |
Manufacturer | |
Manufacturer Product Number | FCSF04LA4F4G |
Description | FX XHD FANOUT OS2 04P MPO12(F)/8 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MPO To LC Duplex (4) 9/125 0.66' (200mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | MPO | |
2nd Connector | LC Duplex (4) | |
Cable Diameter | - | |
Cable Type | Fiber Fanout | |
Features | - | |
Fiber Type | 9/125 | |
Length - Overall | 0.66' (200mm) | |
Type | Singlemode, Duplex, OS2 | |
Ratings | - | |
Bend Radius | - | |
Color - Cable | - | |
Color - Connectors | Green | |
Insertion Loss | 0.25dB, 0.35dB | |
Jacket (Insulation) Material | - | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 256,63000 € | 256,63 € |
| Unit Price without VAT: | 256,63000 € |
|---|---|
| Unit Price with VAT: | 305,38970 € |

