
FCSD12LDFP | |
|---|---|
DigiKey Part Number | 135-FCSD12LDFP-ND |
Manufacturer | |
Manufacturer Product Number | FCSD12LDFP |
Description | FX DCX CASS OS2 12P W/250-PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC 12 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC | |
Number of Positions | 12 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 440,13000 € | 440,13 € |
| Unit Price without VAT: | 440,13000 € |
|---|---|
| Unit Price with VAT: | 523,75470 € |

