
FCSD06SDFS | |
|---|---|
DigiKey Part Number | 135-FCSD06SDFS-ND |
Manufacturer | |
Manufacturer Product Number | FCSD06SDFS |
Description | FX DCX CASS OS2 06P SPLICING |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel SC 6 1 - |
Datasheet | Datasheet |
Category | Connector Type SC |
Manufacturer Belden Inc. | Number of Positions 6 |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Termination Style Connector |
Type Modular Panel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,00000 € | 82,00 € |
| Unit Price without VAT: | 82,00000 € |
|---|---|
| Unit Price with VAT: | 97,58000 € |

