
FC5H18LDMF1L | |
|---|---|
DigiKey Part Number | 135-FC5H18LDMF1L-ND |
Manufacturer | |
Manufacturer Product Number | FC5H18LDMF1L |
Description | FX UHD CASS OM5 18P MPO12(F) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Patch Panel, Fiber LC, MPO 18 3 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Patch Panel, Fiber | |
Connector Type | LC, MPO | |
Number of Positions | 18 | |
Number of Rows | 3 | |
Termination Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 822,19000 € | 822,19 € |
| Unit Price without VAT: | 822,19000 € |
|---|---|
| Unit Price with VAT: | 978,40610 € |

