
FC4X08LD4F | |
|---|---|
DigiKey Part Number | 135-FC4X08LD4F-ND |
Manufacturer | |
Manufacturer Product Number | FC4X08LD4F |
Description | FX ECX CASS OM4 08P MPO12(F)/8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC, MPO 8 2 - |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC, MPO | |
Number of Positions | 8 | |
Number of Rows | 2 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 447,21000 € | 447,21 € |
| Unit Price without VAT: | 447,21000 € |
|---|---|
| Unit Price with VAT: | 532,17990 € |

