Image for FC4U06LDMFAA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC4U06LDMFAA

DigiKey Part Number
BEL23067-ND
Manufacturer
Manufacturer Product Number
FC4U06LDMFAA
Description
FXU CASS OM4 06P MPO12(F)
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mode
Multimode
Manufacturer
Belden Inc.
Mounting Type
Panel Mount, Snap-In
Series
Housing Material
Plastic
Packaging
Bulk
Ferrule Material
Zirconia, Ceramic
Part Status
Active
Color
Violet
Type
Coupler
Material Flammability Rating
UL94 V-0
Convert From (Adapter End)
LC Receptacle
Operating Temperature
-10°C ~ 60°C
Convert To (Adapter End)
MPO Receptacle
Base Product Number
Simplex/Duplex
Duplex
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1295,78000 €295,78 €
Manufacturers Standard Package
Unit Price without VAT:295,78000 €
Unit Price with VAT:351,97820 €