
FC4U06LDMF1A | |
|---|---|
DigiKey Part Number | BEL23065-ND |
Manufacturer | |
Manufacturer Product Number | FC4U06LDMF1A |
Description | FXU CASS OM4 06P MPO12(F) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode OM4 | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | Zirconia, Ceramic | |
Features | - | |
Color | Violet | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,51000 € | 299,51 € |
| Unit Price without VAT: | 299,51000 € |
|---|---|
| Unit Price with VAT: | 356,41690 € |

