
FC4D06LDFP | |
|---|---|
DigiKey Part Number | 135-FC4D06LDFP-ND |
Manufacturer | |
Manufacturer Product Number | FC4D06LDFP |
Description | FX DCX CASS OM4 06P W/250-PT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Modular Panel LC 6 1 - |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Modular Panel | |
Connector Type | LC | |
Number of Positions | 6 | |
Number of Rows | 1 | |
Termination Style | Connector |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 237,12000 € | 237,12 € |
| Unit Price without VAT: | 237,12000 € |
|---|---|
| Unit Price with VAT: | 282,17280 € |

