
FC3U06STMF | |
|---|---|
DigiKey Part Number | BEL23036-ND |
Manufacturer | |
Manufacturer Product Number | FC3U06STMF |
Description | FXU CASS OM3 06P MPO12(F) |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Multimode |
Manufacturer Belden Inc. | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Plastic |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Aqua |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) ST Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,23000 € | 241,23 € |
| Unit Price without VAT: | 241,23000 € |
|---|---|
| Unit Price with VAT: | 287,06370 € |

