New at DigiKey
Image for FC3F04LD4F4A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FC3F04LD4F4A

DigiKey Part Number
135-FC3F04LD4F4A-ND
Manufacturer
Manufacturer Product Number
FC3F04LD4F4A
Description
FX XHD FANOUT OM3 04P MPO12(F)/8
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic MPO To LC Duplex (4) 50/125 0.66' (200mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fiber Type
50/125
Manufacturer
Belden Inc.
Length - Overall
0.66' (200mm)
Series
Type
Multimode, Duplex, OM3
Packaging
Box
Color - Connectors
Aqua
Part Status
Active
Insertion Loss
0.25dB, 0.35dB
1st Connector
MPO
Return Loss
25dB
2nd Connector
LC Duplex (4)
Operating Temperature
-10°C ~ 60°C
Cable Type
Fiber Fanout
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1202,48000 €202,48 €
Manufacturers Standard Package
Unit Price without VAT:202,48000 €
Unit Price with VAT:240,95120 €