
FC1H06LDFS | |
|---|---|
DigiKey Part Number | BEL18189-ND |
Manufacturer | |
Manufacturer Product Number | FC1H06LDFS |
Description | FX UHD CASS OM1 06P SPLICING |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To MPO Receptacle Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Mode Multimode OM1 |
Manufacturer Belden Inc. | Mounting Type Panel Mount, Snap-In |
Series | Housing Material Plastic |
Packaging Bulk | Ferrule Material Zirconia, Ceramic |
Part Status Active | Color Beige |
Type Coupler | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) LC Receptacle | Operating Temperature -10°C ~ 60°C |
Convert To (Adapter End) MPO Receptacle | Base Product Number |
Simplex/Duplex Duplex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,13000 € | 79,13 € |
| Unit Price without VAT: | 79,13000 € |
|---|---|
| Unit Price with VAT: | 94,16470 € |

