
EXBNCHE | |
|---|---|
DigiKey Part Number | 135-EXBNCHE-ND |
Manufacturer | |
Manufacturer Product Number | EXBNCHE |
Description | CONNECTOR,DROP,COMP.BNC,RG59 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Category | Impedance 75 Ohms |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Group RG-59 |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Operating Temperature -40°C ~ 60°C |
Shield Termination Compression | Voltage Rating 90 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,71000 € | 8,71 € |
| Unit Price without VAT: | 8,71000 € |
|---|---|
| Unit Price with VAT: | 10,36490 € |

