F Type Connector Plug, Male Pin Free Hanging (In-Line) Compression
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EX6XL

DigiKey Part Number
BEL14610-ND
Manufacturer
Manufacturer Product Number
EX6XL
Description
CONNECTOR, DROP, UNIVERSAL RG
Customer Reference
Detailed Description
F Type Connector Plug, Male Pin Free Hanging (In-Line) Compression
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Compression
Shield Termination
Compression
Impedance
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
RG-6
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
-
Center Contact Plating
-
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.