
EX11 | |
|---|---|
DigiKey Part Number | BEL14608-ND |
Manufacturer | |
Manufacturer Product Number | EX11 |
Description | CONNECTOR, DROP, UNIVERSAL RG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Coaxial Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Compression |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group RG-11 |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Frequency - Max 3 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Housing Color Silver |
Contact Termination Compression | Operating Temperature -40°C ~ 60°C |
Shield Termination Compression | Voltage Rating 90 V |
Impedance 75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 6,72200 € | 67,22 € |
| 25 | 6,30080 € | 157,52 € |
| 50 | 5,99980 € | 299,99 € |
| 100 | 5,71350 € | 571,35 € |
| 250 | 5,35588 € | 1.338,97 € |
| 500 | 5,10044 € | 2.550,22 € |
| 1.000 | 4,85725 € | 4.857,25 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |

