600 (300 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1.00' (0.30m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPLN300 732CUT

DigiKey Part Number
BEL30497-ND
Manufacturer
Manufacturer Product Number
DPLN300 732CUT
Description
CAT3 300PR U/UTP CMP CUT
Customer Reference
Detailed Description
600 (300 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1.00' (0.30m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
600 (300 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
1.350" (34.29mm)
Shield Type
-
Length
1.00' (0.30m)
Jacket Color
Olive
Ratings
UL Style CMP
Features
Rip Cord
Voltage
300 V
Operating Temperature
-30°C ~ 60°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.