
DPLN25 732CUT | |
|---|---|
DigiKey Part Number | BEL30489-ND |
Manufacturer | |
Manufacturer Product Number | DPLN25 732CUT |
Description | CAT3 25PR U/UTP CMP CUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 (25 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1.00' (0.30m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.380" (9.65mm) |
Mfr | Length 1.00' (0.30m) |
Packaging Spool | Jacket Color Olive |
Part Status Active | Ratings UL Style CMP |
Cable Type | Features Rip Cord |
Number of Conductors 50 (25 Pair) | Voltage 300 V |
Wire Gauge | Operating Temperature -30°C ~ 60°C |
Conductor Strand Solid | Usage Network |
Conductor Material Copper, Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,70000 € | 6,70 € |
| Unit Price without VAT: | 6,70000 € |
|---|---|
| Unit Price with VAT: | 7,97300 € |

