24 (12 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DIW12 732CUT

DigiKey Part Number
BEL30483-ND
Manufacturer
Manufacturer Product Number
DIW12 732CUT
Description
CAT3 12PR U/UTP CMR CUT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 (12 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Number of Conductors
24 (12 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.270" (6.86mm)
Shield Type
-
Length
-
Jacket Color
Olive
Ratings
UL Style CMR
Features
Rip Cord
Operating Temperature
-30°C ~ 60°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
12,63000 €2,63 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €