
DIW100 7321575 | |
|---|---|
DigiKey Part Number | BEL30482-1575-ND |
Manufacturer | |
Manufacturer Product Number | DIW100 7321575 |
Description | CAT3 100PR U/UTP CMR REEL |
Customer Reference | |
Detailed Description | 200 (100 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1575.0' (480.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.760" (19.30mm) |
Mfr | Length 1575.0' (480.0m) |
Packaging Spool | Jacket Color Olive |
Part Status Obsolete | Ratings UL Style CMR |
Cable Type | Features Rip Cord |
Number of Conductors 200 (100 Pair) | Operating Temperature -30°C ~ 60°C |
Wire Gauge | Usage Network |
Conductor Strand Solid | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Bare | Base Product Number |
Jacket (Insulation) Material |

