
DHIP162U3B02C | |
|---|---|
DigiKey Part Number | 135-DHIP162U3B02C-ND |
Manufacturer | |
Manufacturer Product Number | DHIP162U3B02C |
Description | CBL FIBER OPTIC 125UM MULTIMODE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Cable Green Multimode 125µm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Multiple Fibers | |
Type | Multimode | |
Length | - | |
Core Diameter | 50µm | |
Cladding Diameter | 125µm | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | 0.395" (10.03mm) | |
Tensile Strength | 81.6kg | |
Attenuation - Typ | - | |
Jacket Color | Green | |
Bend Radius | 100.33mm | |
Ratings | - | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Core Material | - | |
Cladding Material | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.280 | 1,83600 € | 6.022,08 € |
| Unit Price without VAT: | 1,83600 € |
|---|---|
| Unit Price with VAT: | 2,18484 € |

