
DFLEX4 009U1000 | |
|---|---|
DigiKey Part Number | BEL30502-1000-ND |
Manufacturer | |
Manufacturer Product Number | DFLEX4 009U1000 |
Description | CAT3 4PR U/UTP CMP BOX |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat3 Cable White 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.185" (4.70mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | White | |
Ratings | UL Style CMP | |
Features | Rip Cord | |
Operating Temperature | -30°C ~ 60°C | |
Usage | Network | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |

