Image for DFLEX3 732U1500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DFLEX3 732U1500

DigiKey Part Number
BEL30499-1500-ND
Manufacturer
Manufacturer Product Number
DFLEX3 732U1500
Description
CAT3 3PR U/UTP CMP BOX
Customer Reference
Detailed Description
6 (3 Pair) Conductor Multi-Pair, Cat3 Cable Olive 24 AWG 1500.0' (457.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Obsolete
Cable Type
Number of Conductors
6 (3 Pair)
Wire Gauge
Conductor Strand
Solid
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.185" (4.70mm)
Shield Type
-
Length
1500.0' (457.2m)
Jacket Color
Olive
Ratings
UL Style CMP
Features
Rip Cord
Operating Temperature
-30°C ~ 60°C
Usage
Network
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.