
DEIP162F | |
|---|---|
DigiKey Part Number | 135-DEIP162F-ND |
Manufacturer | |
Manufacturer Product Number | DEIP162F |
Description | 2 PRS #16 FLRST FS FLRST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Green 16 AWG Foil 2000.0' (609.6m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.330" (8.38mm) |
Mfr | Shield Type Foil |
Packaging Bulk | Length 2000.0' (609.6m) |
Part Status Active | Jacket Color Green |
Cable Type | Voltage 450 V |
Number of Conductors 4 (2 Pair Twisted) | Operating Temperature 0°C ~ 75°C |
Wire Gauge | Jacket (Insulation) Thickness 0.0170" (0.432mm) |
Conductor Strand 19/29 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Shield Material Aluminum |
Jacket (Insulation) Material | Shield Coverage 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,97635 € | 1.952,70 € |
| Unit Price without VAT: | 0,97635 € |
|---|---|
| Unit Price with VAT: | 1,16186 € |

